Reference Only
FG.81.A
New Product
Antennas
Datasheet
FG.81.A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product | Outdoor Antennas | |
| Type | ISM Antenna | |
| Minimum Frequency | 862 MHz | |
| Maximum Frequency | 874 MHz | |
| Mechanical Style | Square | |
| Gain | 7.12 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 2 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Panel Mount | |
| Antenna Connector Type | N Type | |
| Length | 190 mm | |
| Width | 190 mm | |
| Height | 25 mm | |
| IP Rating | IP67 | |
| Cable Type | RG-58 | |
| Packaging | Bulk | |
| Cable Length | 300 mm | |
| Frequency Range | 862 MHz to 874 MHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?