Reference Only
FG1523
Antennas OMNI,FG,152-156MHZ,2 00W.
Datasheet
FG1523 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Outdoor Antennas | |
| Minimum Frequency | 152 MHz | |
| Maximum Frequency | 156 MHz | |
| Style | Fiberglass | |
| Gain | 3 dB | |
| Impedance | 50 Ohms | |
| VSWR | 2:1 | |
| Power Rating | 200 W | |
| Number of Bands | 1 Band | |
| Mounting Style | Bracket Mount | |
| Termination Style | N Type Female | |
| Antenna Connector Type | N Type Female | |
| Application | Public Safety Agencies, Commercial Organization, Military | |
| Height | 8.833 ft | |
| Series | FG | |
| Frequency Range | 152 MHz to 156 MHz | |
| Polarization | Vertical | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517710000 |
| TARIC | 8536501590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 207,73 € | 1.038,65 € | |
| 200,08 € | 2.000,80 € | |
| 173,94 € | 4.348,50 € |
Need more?