Reference Only
FG1623
Antennas OMNI,FG,162-168MHZ,2 00W.
Datasheet
FG1623 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Outdoor Antennas | |
| Minimum Frequency | 162 MHz | |
| Maximum Frequency | 168 MHz | |
| Style | Fiberglass | |
| Gain | 5 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.0:1 | |
| Power Rating | 100 W | |
| Number of Bands | 1 Band | |
| Mounting Style | Bracket Mount | |
| Termination Style | N Type Female | |
| Antenna Connector Type | N Type Female | |
| Height | 8.917 ft | |
| Series | FG | |
| Frequency Range | 162 MHz to 168 MHz | |
| Polarization | Vertical | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517710000 |
| TARIC | 8536501590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 220,81 € | 1.104,05 € | |
| 209,94 € | 2.099,40 € | |
| 203,68 € | 5.092,00 € |
Need more?