Reference Only
FG4100
Obsolete
Antennas OMNI,FG,410-430MHZ,1 00W
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 410 MHz | |
| Maximum Frequency | 430 MHz | |
| Protocol - Sub GHz | UHF | |
| Mechanical Style | Collinear | |
| Style | Fiberglass | |
| Gain | 2.15 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2:01 | |
| Power Rating | 200 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Bracket Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | N Female | |
| Center Frequency | 420 MHz | |
| Length | 26 in | |
| Series | FG | |
| Frequency Range | 410 MHz to 430 MHz | |
| Polarization | Vertical | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8536501590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?