Reference Only
FHA
Grommets & Bushings .
Datasheet
FHA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Grommets & Bushings | |
| Product Type | Grommets | |
| Type | Grommet Strip | |
| Panel Cutout | Edging - 25 m | |
| Panel Thickness | 0.4 mm to 1.5 mm | |
| Material | Nylon | |
| Flammability Rating | UL 94 HB | |
| Features | Slotted Edging | |
| Qualification | MIL-1-7798-A | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306015260 251-21109 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---