Reference Only
FHA002
Obsolete
Fuse Holder FUSEHOLDER INLINE FOR ATO
Datasheet
FHA002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | FHA | |
| Product | Fuse Holders | |
| Fuse Size / Group | ATO | |
| Mounting Style | In-Line | |
| Number of Poles | 1 Pole | |
| Current Rating | 30 A | |
| Voltage Rating | 32 V | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 80 C | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?