Reference Only

FHCXO-12-10AF

Fiber Optic Connectors .

Manufacturer:

Mfr Part:
FHCXO-12-10AF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryFiber Optic Connectors
ProductHD Flex Cassettes
Port TypeDuplex
ModeMultimode
ColorBlack
Number of Positions12 Position
Accessory TypeAdapters
Convert FromMPO Male
Convert ToLC Duplex
Product TypeFiber Optic Connectors
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
525,39 €525,39 €
Need more?
Contact Us