Reference Only
FHJC1001GB
Obsolete
Fuse Holder Holder, JCase w/ cover 10AWG TXL
Datasheet
FHJC1001GB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | FHJ | |
| Product | Fuse Holders | |
| Type | Cartridge Fuse Holder | |
| Mounting Style | In-Line Mount | |
| Current Rating | 40 A | |
| Voltage Rating | 32 VDC | |
| Termination Style | Wire Lead | |
| Packaging | Reel | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses | |
| Tradename | JCASE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536908585 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?