Reference Only
FHV7H-C004-H06-W
Vision Sensors
Datasheet
FHV7H-C004-H06-W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Vision Sensors | |
| Product | Smart Cameras | |
| Sensor Type | Color | |
| Resolution | 720 x 540 (0.4 MP) | |
| Shutter Type | Global Shutter | |
| Lens Mount | High-Speed Lens Module - Auto Focus | |
| Focal Length | 6 mm | |
| Supply Voltage - Min | 21.6 VDC | |
| Supply Voltage - Max | 26.4 VDC | |
| Light Source | Internal Lighting, External Lighting | |
| Interface Type | Ethernet, RS-232 | |
| IP Rating | IP40/IP67 | |
| Housing Material | Aluminum | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Cameras | |
| Subcategory | Cameras & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?