Reference Only

FHZ00855

Obsolete
Fuse Holder Fuse Holder BMZF ZCASE HLDER 1POS KIT

Manufacturer:

Mfr Part:
FHZ00855

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesBMZF
ProductFuse Holders
Fuse Size / GroupZCASE
TypeHeavy Duty
Mounting StylePanel Mount
Number of Poles1 Pole
Current Rating250 A
Voltage Rating32 VDC
Termination StyleThreaded Stud
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?