Reference Only
FI-W5P-HFE
FFC & FPC Connectors 5p Recep RA SMT LCD Compatible.
Datasheet
FI-W5P-HFE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | FFC & FPC Connectors | |
| Product | Receptacles | |
| Number of Positions | 5 Position | |
| Pitch | 1.25 mm | |
| Termination Style | SMD/SMT | |
| Mounting Angle | Right Angle | |
| Contact Plating | Gold | |
| Current Rating | 1 A | |
| Series | FI | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Packaging | Tray | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 180 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,04 € | 367,20 € | |
| 1,83 € | 915,00 € | |
| 1,73 € | 1.730,00 € | |
| 1,71 € | 4.275,00 € | |
| 1,55 € | 7.750,00 € |
Need more?