Reference Only
FI-X30H
FFC & FPC Connectors 30P CRIMP PLUG HOUSING.
Datasheet
FI-X30H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | FFC & FPC Connectors | |
| Product | Wire Housings | |
| Number of Positions | 30 Position | |
| Pitch | 1 mm | |
| Termination Style | Crimp | |
| Mounting Angle | Vertical | |
| Current Rating | 1 A | |
| Series | FI | |
| Accessory Type | Cable Side Plug Housing | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Packaging | Tray | |
| Flammability Rating | UL 94 V-0 | |
| Insulation Resistance | 100 MOhms | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,19 € | 438,00 € | |
| 2,12 € | 1.272,00 € | |
| 1,94 € | 1.940,00 € | |
| 1,84 € | 4.784,00 € | |
| 1,79 € | 8.950,00 € |
Need more?