Reference Only
FI-X30MA1
FFC & FPC Connectors Plug CBL 1MM 30P FPC.
Datasheet
FI-X30MA1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | FFC & FPC Connectors | |
| Product | Plugs | |
| Number of Positions | 30 Position | |
| Pitch | 1 mm | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Current Rating | 1 A | |
| Series | FI | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Packaging | Tray | |
| Actuation Type | ZIF | |
| Contact Material | Copper Alloy | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Brown (Beige) | |
| Housing Material | Polyamide (PA) | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors | |
| Voltage Rating | 200 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 31 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,16 € | 376,96 € | |
| 10,98 € | 549,00 € | |
| 10,38 € | 1.038,00 € | |
| 9,80 € | 2.450,00 € | |
| 9,34 € | 4.670,00 € |
Need more?