
FJ-SG2
Cameras & Camera Modules
Datasheet
FJ-SG2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Cameras & Camera Modules | |
| Product Type | Cameras | |
| Product | Cameras | |
| Interface Type | USB 2.0 | |
| Description/Function | Camera (Single unit) | |
| Video Format Supported | Monochrome | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 50 C | |
| Dimensions | 44 mm x 16 mm x 8 mm | |
| Subcategory | Cameras & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?