
FL-DR50PL
Fiber Optic Sensors Fl 50mm Ring Ring Polarizer.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Fiber Optic Sensors | |
| Product Type | Fiber Optic Sensors | |
| Subcategory | Sensors | |
| Part # Aliases | FLDR50PL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 253,74 € | 253,74 € | |
| 248,21 € | 1.241,05 € | |
| 240,69 € | 2.406,90 € |
Need more?