Reference Only
FL11T1
Industrial & Electrical Fuses FUSE LK CPS T.
Datasheet
FL11T1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Industrial Fuses | |
| Current Rating | 1 A | |
| Voltage Rating AC | 27 kVAC | |
| Fuse Type | Fast-Acting Fuses | |
| Termination Style | Screw | |
| Packaging | Bulk | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535100020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 116,95 € | 116,95 € | |
| 97,01 € | 485,05 € | |
| 89,46 € | 894,60 € | |
| 88,81 € | 4.440,50 € |
Need more?