Reference Only
FL1F-RD1
Controller Accessories .
Datasheet
FL1F-RD1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Controller Accessories | |
| Series | FL1F | |
| Type | Display Module | |
| Mounting Style | Chassis Mount | |
| Size | 128.2 mm x 86 mm x 38.7 mm | |
| Product Type | Controller Accessories | |
| Subcategory | Controllers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead monoxide (lead oxide) (1317-36-8);Dechlorane plus; Dechlorane+; 1,6,7,8,9,14,15,16,17,17,18,18- |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 229,75 € | 229,75 € |
Need more?