Reference Only
FLBC-08EEFS-JCP-001
Circular Push Pull Connectors FLOS, B Series C Size, Metal, 5A, 08 pins, Female Connector, Female Contact, Circular, Push Pull, Solder, Receptacle, Front Fastened, Panel Thickness 6, IP50.
Datasheet
FLBC-08EEFS-JCP-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder | |
| Color | Brown (Beige) | |
| Series | FLO | |
| Contact Plating | Gold | |
| Product Type | Circular Push Pull Connectors | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,69 € | 146,90 € | |
| 14,56 € | 291,20 € | |
| 13,12 € | 656,00 € | |
| 12,16 € | 1.216,00 € | |
| 11,75 € | 2.350,00 € | |
| 11,29 € | 5.645,00 € |
Need more?
Available Regional Inventory
10 available now at tti.com