Reference Only
FLBD-02EEFS-BCP-001
Standard Circular Connector FLOS, B Series D Size, Metal, 25A, 02 pins, Female Connector, Female Contact, Circular, Push Pull, Solder, Receptacle, Front Fastened, Panel Thickness 4, IP50.
Datasheet
FLBD-02EEFS-BCP-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Series | FLO | |
| Color | Brown (Beige) | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,67 € | 136,70 € | |
| 12,99 € | 259,80 € | |
| 12,13 € | 606,50 € | |
| 11,23 € | 1.123,00 € | |
| 11,04 € | 2.208,00 € | |
| 10,46 € | 5.230,00 € |
Need more?
Available Regional Inventory
10 available now at tti.com