Reference Only
FLCASCP
Obsolete
Microscopes & Accessories
Datasheet
FLCASCP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Microscopes & Accessories | |
| Product | Microscope Accessories | |
| Type | Adapter | |
| Description/Function | 125 mm ferrule adapter for FSCOPE | |
| For Use With | F-Scope | |
| Product Type | Inspection/Magnifiers/Microscopes | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9011900000 |
| TARIC | 9011900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?