Reference Only
FLHTC0311-18-9
Hook-up Wire 18 AWG 19x30 WH PRICE PER FT
Datasheet
FLHTC0311-18-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Jacket Color | White | |
| Cable Length | 1 ft | |
| Stranding | 19 x 30 | |
| Voltage Rating | 600 V | |
| Maximum Temperature | + 200 C | |
| Type | FlexLite HT | |
| Series | FLHTC0311 | |
| Product Type | Hook-up Wire | |
| Subcategory | Single Conductor Wire | |
| Wire Gauge - AWG | 18 AWG | |
| Part # Aliases | 568905-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?