Reference Only
FLKC-04EGFS-GCP-001
Circular Push Pull Connectors FLOS, K Series C Size, Metal, 10A, 04 pins, Female Connector, Female Contact, Circular, Push Pull, Solder, Receptacle, Rear Fastened, IP68.
Datasheet
FLKC-04EGFS-GCP-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Fixed Socket (Receptacle) | |
| Contact Gender | Socket (Female) | |
| Number of Contacts | 4 Contact | |
| Shell Size | 1 | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Cup | |
| IP Rating | IP68 | |
| Series | K | |
| Contact Plating | Gold | |
| Product Type | Circular Push Pull Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | FLO |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,43 € | 234,30 € | |
| 20,86 € | 417,20 € | |
| 19,18 € | 959,00 € | |
| 18,23 € | 1.823,00 € | |
| 17,52 € | 3.504,00 € | |
| 16,80 € | 8.400,00 € |
Need more?