Reference Only
FLKD-07FGMS-GCP-215
Circular Push Pull Connectors FLOS, K Series D Size, Metal, 11A, 07 pins, Male Connector, Male Contact, Straight, Push Pull, Solder, Field Installable, F6.5 - F6.7mm, IP68.
Datasheet
FLKD-07FGMS-GCP-215 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Plug | |
| Contact Gender | Pin (Male) | |
| Number of Contacts | 7 Contact | |
| Shell Size | 2 | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Cup | |
| IP Rating | IP68 | |
| Series | K | |
| Packaging | Bulk | |
| Contact Plating | Gold | |
| Product Type | Circular Push Pull Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | FLO |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 55,63 € | 556,30 € | |
| 52,58 € | 1.051,60 € | |
| 47,15 € | 2.357,50 € | |
| 45,20 € | 4.520,00 € | |
| 45,20 € | 9.040,00 € |
Need more?