Reference Only
FLKD-10FGMS-GCP-215
Circular Push Pull Connectors FLOS, K Series D Size, Metal, 8A, 10 pins, Male Connector, Male Contact, Straight, Push Pull, Solder, Field Installable, F6.5 - F6.7mm, IP68.
Datasheet
FLKD-10FGMS-GCP-215 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Plug | |
| Contact Gender | Pin (Male) | |
| Number of Contacts | 10 Contact | |
| Shell Size | 2 | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Cup | |
| IP Rating | IP68 | |
| Series | K | |
| Contact Plating | Gold | |
| Product Type | Circular Push Pull Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | FLO |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 60,50 € | 605,00 € | |
| 56,71 € | 1.134,20 € | |
| 47,82 € | 2.391,00 € | |
| 45,50 € | 4.550,00 € | |
| 45,47 € | 9.094,00 € |
Need more?