Reference Only
FLLE2150APVT7
Obsolete
Power Line Filters 150A 600V CHASSIS MOUNT
Datasheet
FLLE2150APVT7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Power Line Filters | |
| Filter Type | 1-Phase Filter | |
| Voltage Rating | 600 VDC | |
| Current Rating | 150 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Quick Connect | |
| Series | FLLE2-PV | |
| Packaging | Bulk | |
| Compliance | UL; IEC/EN | |
| Height | 115 mm | |
| Length | 220 mm' | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 140 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536301000 |
| TARIC | 8548009099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?