Reference Only
FLNR400.XXID
Industrial & Electrical Fuses 400A 250VAC 125VDC Class RK5.
Datasheet
FLNR400.XXID DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Surge Suppression Fuses | |
| Current Rating | 400 A | |
| Voltage Rating AC | 250 VAC | |
| Fuse Type | Time-Delay Fuses | |
| Voltage Rating DC | 125 VDC | |
| Interrupt Rating | 300 kA | |
| Body Style | Cartridge Blade Fuses | |
| Mounting Style | Holder | |
| Termination Style | Knife Blade | |
| Class | Class RK5 Fuses | |
| Indicator Style | Open Fuse | |
| Packaging | Bulk | |
| Series | FLNR_XID | |
| Subcategory | Fuses | |
| Tradename | POWR-GARD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 147,05 € | 147,05 € | |
| 124,64 € | 623,20 € | |
| 113,21 € | 1.132,10 € | |
| 98,88 € | 4.944,00 € |
Need more?