Reference Only
FLP0412FPMXXZ01A
Obsolete
Power Supplies - Chassis Mount 450W 12V/37.5A, 24V/ 2A, 5V/12A, 3.3V/12A
Datasheet
FLP0412FPMXXZ01A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 450 W | |
| Input Voltage | 90 VAC to 265 VAC | |
| Number of Outputs | 4 Output | |
| Output Voltage-Channel 1 | 12 VDC | |
| Output Current-Channel 1 | 37.5 A | |
| Output Voltage-Channel 2 | 24 VDC | |
| Output Current-Channel 2 | 2 A | |
| Case Style | Open Frame | |
| Isolation Voltage | 3 kVAC | |
| Efficiency | 91.9 % | |
| Industry | Industrial | |
| Length | 178 mm | |
| Width | 76.2 mm | |
| Height | 36.8 mm | |
| Series | FLP0412FPx | |
| Compliance | cUL; IEC/EN/UL 62360 | |
| Dimensions | 178 mm x 76.2 mm x 36.8 mm | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Yes, Regulated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Chassis Mount | |
| Open Frame/Enclosed | Open Frame | |
| Output Current-Channel 3 | 12 A | |
| Output Current-Channel 4 | 12 A | |
| Output Voltage-Channel 3 | 5 VDC | |
| Output Voltage-Channel 4 | 3.3 VDC | |
| Product Type | Switching Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?