Reference Only
FLPVA50B100
Obsolete
Level Sensors - Industrial
Datasheet
FLPVA50B100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Level Sensors - Industrial | |
| Type | Single Float Level Switch | |
| Process Medium | Liquid | |
| Measuring Range - Max | 100 mm | |
| Measuring Range - Min | 50 mm | |
| Process Connection | Threaded | |
| Output Type | Switch | |
| Supply Voltage - Max | 200 VAC, 120 VDC | |
| Housing Material | Stainless Steel | |
| IP Rating | IP66 | |
| Series | FLPV | |
| Maximum Operating Temperature | + 79 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Liquid Level Sensor | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9032896060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |