Reference Only
FLSR225.XXID
Industrial & Electrical Fuses 225A 600VAC 300VDC Class RK5.
Datasheet
FLSR225.XXID DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Current Limiting Fuses | |
| Current Rating | 225 A | |
| Voltage Rating AC | 600 VAC | |
| Fuse Type | Time-Delay Fuses | |
| Voltage Rating DC | 300 VDC | |
| Interrupt Rating | 20 kA | |
| Body Style | Cartridge Blade Fuses | |
| Mounting Style | Holder | |
| Termination Style | Knife Blade | |
| Class | Class RK5 Fuses | |
| Indicator Style | Open Fuse | |
| Packaging | Bulk | |
| Series | FLSR_ID | |
| Subcategory | Fuses | |
| Tradename | POWR-GARD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 253,67 € | 253,67 € | |
| 236,72 € | 1.183,60 € | |
| 227,55 € | 2.275,50 € |
Need more?