
FLT-100V20
Obsolete
Common Mode Chokes / Filters 100Vin 20A Common-Mode Filters
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Common Mode Chokes / Filters | |
| Series | FLT | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Maximum DC Current | 20 A | |
| Maximum DC Resistance | 4.8 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Length | 50.8 mm | |
| Width | 40.64 mm | |
| Height | 12.19 mm | |
| Product | EMI Filters, Common Mode | |
| Type | Filter Module Differential/Common Mode Filter | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504409590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?