Reference Only
FLT007A0-SRZ
EMI Filter Circuits 0-75Vin 7A SMT.
Datasheet
FLT007A0-SRZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | EMI Filter Circuits | |
| Voltage Rating | 75 VDC | |
| Current Rating | 7 A | |
| Termination Style | Solder | |
| Series | FLT | |
| Packaging | Reel | |
| Compliance | UL; CSA; VDE; CE | |
| Moisture Sensitive | Yes | |
| Product Type | EMI Filter Circuits | |
| Subcategory | Filters | |
| Part # Aliases | CC109108701 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?