Reference Only
FLT012A0-SZ
EMI Filter Circuits 0-75Vin 12A SMT Input Filter Module.
Datasheet
FLT012A0-SZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | EMI Filter Circuits | |
| Voltage Rating | 75 VDC | |
| Current Rating | 12 A | |
| Termination Style | Solder Pin | |
| Series | FLTR | |
| Packaging | Tray | |
| Moisture Sensitive | Yes | |
| Product Type | EMI Filter Circuits | |
| Subcategory | Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?