Reference Only
FLT500ILB3
Infrared Transceivers 850nmFS ShortDist OpticTransmitter
Datasheet
FLT500ILB3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Infrared Transceivers | |
| Mounting Style | SMD/SMT | |
| Wavelength | 850 nm | |
| Data Transmission Rate | 5 Gbps | |
| Operating Supply Voltage | 3.3 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Package / Case | LCC-10 | |
| Height | 4.5 mm | |
| Length | 8 mm | |
| Pd - Power Dissipation | 160 mW | |
| Product Type | IR Transceivers | |
| Subcategory | Infrared Data Communications | |
| Type | Free-space short distance optical transmitter | |
| Width | 8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541499500 |
| TARIC | 8541409090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?