Reference Only
FLTR100V10-62Z
Obsolete
EMI Filter Circuits 75Vin 10A 0.18in pin
Datasheet
FLTR100V10-62Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | EMI Filter Circuits | |
| Product Type | EMI Filter Circuits | |
| Subcategory | Filters | |
| Part # Aliases | CC109103801 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?