Reference Only
FLTWC0311-16-0
Hook-up Wire .
Datasheet
FLTWC0311-16-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Wire Gauge - AWG | 16 AWG | |
| Series | FLTWC03 | |
| Product Type | Hook-up Wire | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | 006453-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10.000 / Multiples: 10.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,445 € | 4.450,00 € |
Need more?