Reference Only
FLTWC0311-22-9
Hook-up Wire 22 AWG 19x34 WH PRICE PER FT.
Datasheet
FLTWC0311-22-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Wire Gauge - AWG | 22 AWG | |
| Jacket Color | White | |
| Cable Length | 1 ft | |
| Stranding | 19 x 34 | |
| Insulation Material | Polyester, Flame Retardant | |
| Voltage Rating | 600 V | |
| Maximum Temperature | + 135 C | |
| Type | FlexLite TW | |
| Series | FLTWC03 | |
| Product Type | Hook-up Wire | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | 1244813002 124481-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 3917390099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,585 € | 58.500,00 € |
Need more?