Reference Only
FMA103.A.AF.001
Obsolete
Antennas
Datasheet
FMA103.A.AF.001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | Vehicle Antennas | |
| Minimum Frequency | 824 MHz | |
| Maximum Frequency | 2.17 GHz | |
| Protocol - GPS, GLONASS | Galileo, GPS | |
| Mechanical Style | Module | |
| Style | Dome | |
| Gain | - 0.9 dBi, 0.1 dBi, 0.6 dBi, 1.6 dBi, 30 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 3.5.0:1, 2 | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 6 Band | |
| Mounting Style | Screw | |
| Termination Style | SMA Male | |
| Antenna Connector Type | SMA Male | |
| Application | Computer-Aided Dispatch, EMS Electronic Patient Care Reporting, Vehicle Mounted RMS/Citations/Scanners, Video Streaming | |
| Length | 49 mm | |
| Width | 49 mm | |
| Height | 29 mm | |
| IP Rating | IP67, IP69K | |
| Cable Type | RG-174, TGC-200 | |
| Series | FMA103 | |
| Packaging | Bulk | |
| Cable Length | 3 m | |
| Polarization | Linear, RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Diboron trioxide (1303-86-2) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?