
FMAC-0F32-1713
Power Line Filters FMAC-Out Output fltr 3-phase 17A Spez.
Datasheet
FMAC-0F32-1713 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Power Line Filters | |
| Filter Type | 3-Phase EMC Filter | |
| Series | FMAC Out | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 181,58 € | 181,58 € | |
| 167,30 € | 1.673,00 € | |
| 161,37 € | 4.034,25 € | |
| 161,35 € | 8.067,50 € |
Need more?