Reference Only
FMAD-09KQ-H650
Power Line Filters .
Datasheet
FMAD-09KQ-H650 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Power Line Filters | |
| Filter Type | 3-Phase EMC Filter | |
| Voltage Rating | 277 VAC, 480 VAC | |
| Current Rating | 550 A | |
| Termination Style | Screw | |
| Leakage Current | 10.4 mA | |
| Capacitance | 10 uF | |
| Height | 150 mm | |
| Inductance | 200 uH | |
| Length | 258 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 130 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8536301090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.119,48 € | 1.119,48 € |
Need more?