Reference Only
FMAD-MRYB-0310
Power Line Filters .
Datasheet
FMAD-MRYB-0310 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Power Line Filters | |
| Filter Type | 3-Phase Filter | |
| Voltage Rating | 277 VAC, 480 VAC | |
| Current Rating | 3 A | |
| Mounting Style | DIN Rail | |
| Leakage Current | 20 uA | |
| Capacitance | 100 nF | |
| Height | 48 mm | |
| Inductance | 1 mH | |
| Length | 75 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 61 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 47,92 € | 239,60 € | |
| 43,43 € | 434,30 € | |
| 42,38 € | 1.059,50 € | |
| 41,95 € | 2.097,50 € |
Need more?