Reference Only
FMBD-B92F-K012
Power Line Filters 3PH+N 2ST 200A 520V FMBD NEO FILTER.
Datasheet
FMBD-B92F-K012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Power Line Filters | |
| Filter Type | 3-Phase and Neutral Filter | |
| Voltage Rating | 300 VAC, 520 VAC | |
| Current Rating | 8 A to 200 A | |
| Mounting Style | Chassis Mount | |
| Series | FMBD NEO | |
| Operating Frequency | 10 kHz to 300 MHz | |
| Compliance | UL File Number: E72928 | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.206,45 € | 1.206,45 € |
Need more?