Reference Only
FMCC-I93B-K534
Power Line Filters Solar Block Filter 3 Phase 250A, 760VAC.
Datasheet
FMCC-I93B-K534 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Power Line Filters | |
| Filter Type | 3-Phase High Current Filter | |
| Voltage Rating | 760 VAC | |
| Current Rating | 250 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Bolt In | |
| Leakage Current | 33 mA | |
| Series | FMCC SOL | |
| Operating Frequency | 50 Hz, 60 Hz | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 800,61 € | 800,61 € | |
| 790,38 € | 7.903,80 € |
Need more?