Reference Only
FMER-G62S-J517
Power Line Filters FMER SOL FILTER DC 1ST M5 150A 1200VDC.
Datasheet
FMER-G62S-J517 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Power Line Filters | |
| Filter Type | 3-Phase Single-Stage Filter | |
| Voltage Rating | 1.2 kVDC | |
| Current Rating | 150 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Screw | |
| Series | FMER SOL | |
| Packaging | Bulk | |
| Operating Frequency | 150 kHz to 300 MHz | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 436,13 € | 436,13 € | |
| 426,26 € | 4.262,60 € |
Need more?