Reference Only
FMW-65-0002
Power Line Filters FMW4 Input filter 6A.
Datasheet
FMW-65-0002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Power Line Filters | |
| Mounting Style | Chassis Mount | |
| Series | FMW4-65 | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,11 € | 311,10 € | |
| 28,23 € | 564,60 € | |
| 27,71 € | 1.385,50 € | |
| 26,30 € | 2.630,00 € | |
| 26,25 € | 5.250,00 € |
Need more?