Reference Only
FN2020-20-6
Power Line Filters 20 A EMC filter with fast-ons.
Datasheet
FN2020-20-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Voltage Rating | 250 VAC | |
| Current Rating | 20 A | |
| Termination Style | Faston | |
| Series | FN2020 | |
| Operating Frequency | 0 Hz to 400 Hz | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Part # Aliases | 800612-SF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8504508000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,22 € | 606,60 € | |
| 19,62 € | 5.297,40 € | |
| 19,01 € | 9.695,10 € |
Need more?