Reference Only
FN2030N1-1-06
Power Line Filters 250Vac 1A 20mH Faston EMI Filter.
Datasheet
FN2030N1-1-06 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | 1-Phase Single-Stage Filter | |
| Voltage Rating | 250 VAC | |
| Current Rating | 1 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Faston | |
| Leakage Current | 4.91 mA | |
| Series | FN2030 | |
| Packaging | Tray | |
| Operating Frequency | 0 Hz to 400 Hz | |
| Capacitance | 68 nF, 220 nF | |
| Compliance | UL; CSA; IEC/EN | |
| Height | 24.3 mm | |
| Inductance | 20 mH | |
| Inductance - uH | 20000 uH | |
| Length | 43.5 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 32.5 mm | |
| Part # Aliases | 817055-SF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 60 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,52 € | 991,20 € | |
| 16,26 € | 1.951,20 € | |
| 15,78 € | 4.734,00 € | |
| 15,29 € | 8.256,60 € |
Need more?