Reference Only
FN2070-1-07
Power Line Filters 1A 250VAC 50/60Hz Wire Leads.
Datasheet
FN2070-1-07 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | 1-Phase Two-Stage Filter | |
| Voltage Rating | 250 VAC | |
| Current Rating | 1 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Wire | |
| Leakage Current | 660 uA | |
| Series | FN2070 | |
| Packaging | Tray | |
| Operating Frequency | 0 Hz to 400 Hz | |
| Compliance | UL; CSA; ENEC-14 | |
| Height | 30.3 mm | |
| Length | 64.8 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 49.8 mm | |
| Part # Aliases | 800622-SF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,63 € | 1.281,50 € |
Need more?