
FN2070B-16-08
Power Line Filters 16A M4 SCREW MEDICAL General Purpose Flt.
Datasheet
FN2070B-16-08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | 1-Phase Two-Stage Filter | |
| Voltage Rating | 250 VAC | |
| Current Rating | 16 A | |
| Termination Style | Screw | |
| Leakage Current | 0 A | |
| Series | FN2070 | |
| Operating Frequency | 0 Hz to 400 Hz | |
| Height | 57.6 mm | |
| Length | 98.5 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 84.5 mm | |
| Part # Aliases | 802690-SF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 76,65 € | 766,50 € | |
| 76,64 € | 3.832,00 € | |
| 76,63 € | 7.663,00 € |
Need more?