Reference Only
FN2090A2-6-06
Power Line Filters .
Datasheet
FN2090A2-6-06 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | 1-Phase EMI Multi-Stage | |
| Voltage Rating | 250 VAC, 250 VDC | |
| Current Rating | 6 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Faston | |
| Leakage Current | 130 uA | |
| Series | FN2090 | |
| Operating Frequency | 400 Hz | |
| Capacitance | 470 pF, 470 nF | |
| Compliance | UL 1238; CSA 22.2 No. 8 1986; IEC/EN 60939 | |
| Inductance | 8 mH | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Part # Aliases | 823651 823651-SF 823651-SF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,96 € | 579,20 € | |
| 28,38 € | 1.702,80 € | |
| 27,51 € | 2.751,00 € | |
| 27,08 € | 7.040,80 € |
Need more?