Reference Only
FN2520-15-05-C1111
Power Line Filters .
Datasheet
FN2520-15-05-C1111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | EMC/EMI Filter | |
| Voltage Rating | 227 VAC | |
| Current Rating | 15 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Quick Connect | |
| Leakage Current | 820 uA | |
| Series | FN2520 | |
| Operating Frequency | 50 Hz, 60 Hz | |
| Height | 35 mm | |
| Inductance | 4 mH, 4 mH | |
| Length | 149.4 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 73 mm | |
| Part # Aliases | 821809-SF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 41,80 € | 627,00 € | |
| 40,63 € | 1.218,90 € | |
| 40,19 € | 4.219,95 € |
Need more?